42045.50 | Martor

Trapezoid blade, 2-sided cut, wide cut, BW 19 mm, L 58.4 mm, 42045.50, package with 10 pieces

Order No.: 07L1644
EAN: 4002632921667
MPN:
42045.50
TRAPEZKLINGE NR. 42045
42045.50 Martor Knives Scalpels and Accessories Image 1
42045.50 Martor Knives Scalpels and Accessories Image 2
42045.50 Martor Knives Scalpels and Accessories Image 3
42045.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
7.2590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
7.2590 €

Trapezoid blade, 42045.50, Martor

Trapezoid blade NO. 42045 is a high-quality blade made of steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The wide ground edge makes cutting easier. The blade is 58.4 mm long, 19 mm wide and 0.45 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
  • Deep-edged
Technical specifications
Filter Property Value
Product type trapezoid blade
Version 2-sided cut, wide cut
Blade width 19 mm
Length 58.4 mm
Width 19 mm
Weight 2 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back