9845.06 | Martor

Collector box mount, wall mounting, L 94 mm, 9845.06

Order No.: 07L1850
EAN: 4002632916496
MPN:
9845.06
WANDHALTERUNG SAMMELBOX
9845.06 Martor Knives Scalpels and Accessories Image 1
9845.06 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.8262 €

Wall Mount Bracket, 9845.06, Martor

Include it in your order now! With this mounting bracket you can fix your USED BLADE CONTAINER to a central location. Use the clamp and screws and nuts supplied with the product to attach it to either a pipe or a rod.

Technical specifications
Filter Property Value
Product type collector box mount
Version wall mounting
Length 94 mm
Width 51 mm
Handle Material plastic
Weight 123 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes