5132.70 | Martor

Trapezoid blade, 2-sided cut, wide cut, BW 19 mm, L 53 mm, 5132.70, package with 10 pieces

Order No.: 07L1647
EAN: 4002632907074
MPN:
5132.70
TRAPEZKLINGE NR. 5132
5132.70 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
4.2721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
4.2721 €

Trapezoid blade, 5132.70, Martor

Trapezoid blade NO. 5132 is a high-quality blade made of steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The wide ground edge makes cutting easier. The blade is 53 mm long, 19 mm wide and 0.63 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
  • Deep-edged
Technical specifications
Filter Property Value
Product type trapezoid blade
Version 2-sided cut, wide cut
Blade width 19 mm
Length 53 mm
Width 19 mm
Weight 3.4 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes