610.70 | Martor

Trapezoid blade, 2 sided cut, BW 19 mm, L 53 mm, 610.70, package with 10 pieces

Order No.: 07L1652
EAN: 4002632918148
MPN:
610.70
TRAPEZKLINGE NR. 610
610.70 Martor Knives Scalpels and Accessories Image 1
610.70 Martor Knives Scalpels and Accessories Image 2
610.70 Martor Knives Scalpels and Accessories Image 3
610.70 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
7.7231 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
7.7231 €

Trapezoid blade, 610.70, Martor

Trapezoid blade NO. 610 is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 53 mm long, 19 mm wide and 0.63 mm thick. The oil used for the blade is food safe.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
Technical specifications
Filter Property Value
Product type trapezoid blade
Version 2 sided cut
Blade width 19 mm
Length 53 mm
Width 19 mm
Weight 3.1 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back