165232.70 | Martor

Trapezoid blade, 2-sided cut, wide cut, BW 18.9 mm, L 50.1 mm, 165232.70, package with 10 pieces

Order No.: 07L1660
EAN: 4002632804502
MPN:
165232.70
TRAPEZKLINGE NR. 165232
165232.70 Martor Knives Scalpels and Accessories Image 1
165232.70 Martor Knives Scalpels and Accessories Image 2
165232.70 Martor Knives Scalpels and Accessories Image 3
165232.70 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
9.5081 €

Trapezoid blade, 165232.70, Martor

Trapezoid blade NO. 165232 is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 50.1 mm long, 19 mm wide and 0.63 mm thick. The deep edge makes cutting easier and the rounded tips increase user safety. The oil used for the blade is food safe.

Features

  • Rounded-tip trapezoid blade
  • 2-sided ground-edge
  • 2-cutting edge blade
  • Deep-edged
Technical specifications
Filter Property Value
Product type trapezoid blade
Version 2-sided cut, wide cut
Blade width 18.9 mm
Length 50.1 mm
Width 18.9 mm
Weight 3.2 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back