85232.70 | Martor

Trapezoid blade, 2-sided cut, wide cut, BW 19 mm, L 53 mm, 85232.70, package with 10 pieces

Order No.: 07L1656
EAN: 4002632920240
MPN:
85232.70
TRAPEZKLINGE NR. 85232
85232.70 Martor Knives Scalpels and Accessories Image 1
85232.70 Martor Knives Scalpels and Accessories Image 2
85232.70 Martor Knives Scalpels and Accessories Image 3
85232.70 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.925 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
8.925 €

Trapezoid blade, 85232.70, Martor

Trapezoid blade NO. 85232 is a high-quality blade made of steel with TiN-coating. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The wide ground edge makes cutting easier. The blade is 53 mm long, 19 mm wide and 0.63 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
  • Deep-edged
Technical specifications
Filter Property Value
Product type trapezoid blade
Version 2-sided cut, wide cut
Blade width 19 mm
Length 53 mm
Width 19 mm
Weight 2.7 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back