07P-221K-51 | Fastron
Choke, radial, 220 µH, 450 mA, 07P-221K-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available in 4 Days: 290 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
0.8449 €
100 pcs.
0.7259 €
500 pcs.
0.6307 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07P-221K-51, Fastron
Pluggable Inductor with tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 220 µH | |
| DC current | 450 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1 Ω | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 80 | |
| Design | radial | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 700 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |