07P-822J-50 | Fastron
Choke, radial, 8200 µH, 80 mA, 07P-822J-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.6545 €
100 pcs.
0.5593 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07P-822J-50, Fastron
Pluggable Inductor with tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 8200 µH | |
| DC current | 80 mA | |
| Tolerance | ±5 % | |
| DC resistance | 27.35 Ω | |
| Measuring frequency | 0.252 MHz | |
| Quality Q | Q 100 | |
| Design | radial | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |