07P-182J-51 | Fastron

Suppressor choke, radial, 1.8 mH, 120 mA, 07P-182J-51

Order No.: 74D3810
EAN: 4099889010954
MPN:
07P-182J-51
Series: 07P
07P-182J-51 Fastron Fixed Inductors Image 1
07P-182J-51 Fastron Fixed Inductors Image 2
07P-182J-51 Fastron Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, 07P-182J-51, FASTRON

The 07P-182J-51 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • High Q
  • High current
  • High voltage

Applications

  • DC-DC converter
  • Digital amplifier LPF
  • Signal filtering
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 1.8 mH
DC current 120 mA
Tolerance ±5 %
DC resistance 7.5 Ω
Quality Q Q 100
Design radial
Length 12.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes