07P-122J-51 | Fastron
Suppressor choke, radial, 1.2 mH, 140 mA, 07P-122J-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 13 Weeks
Suppressor inductor, 07P-122J-51, FASTRON
The 07P-122J-51 is an inductor that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- High Q
- High current
- High voltage
Applications
- DC-DC converter
- Digital amplifier LPF
- Signal filtering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 1.2 mH | |
| DC current | 140 mA | |
| Tolerance | ±5 % | |
| DC resistance | 5.8 Ω | |
| Quality Q | Q 100 | |
| Design | radial | |
| Length | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |