07HVP-122K-51 | Fastron
Suppressor choke, radial, 1.2 mH, 340 mA, 07HVP-122K-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
100 pcs.
0.6188 €
500 pcs.
0.5831 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable inductors, type Fastron 07HVP.
Radial connections, AEC-Q200 tested
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 1.2 mH | |
| DC current | 340 mA | |
| Tolerance | ±5 % | |
| DC resistance | 2.98 Ω | |
| Saturation current | 550 mA | |
| Measuring frequency | 1.26 MHz | |
| Design | radial | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |