07HVP-560K-51 | Fastron
Choke, radial, 56 µH, 1.93 A, 07HVP-560K-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.0353 €
100 pcs.
0.8925 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07HVP-560K-51, Fastron
Plugable Inductor for high voltages up to 400V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 56 µH | |
| DC current | 1.93 A | |
| Tolerance | ±10 % | |
| DC resistance | 0.13 Ω | |
| Saturation current | 1.97 A | |
| Design | radial | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |