07HVP-101K-51 | Fastron

Suppressor choke, radial, 100 µH, 1.44 A, 07HVP-101K-51

Order No.: 74D3741
EAN: 4099889010640
MPN:
07HVP-101K-51
Series: 07HVP
07HVP-101K-51 Fastron Fixed Inductors Image 1
07HVP-101K-51 Fastron Fixed Inductors Image 2
07HVP-101K-51 Fastron Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9758 €
100 pcs.
0.8330 €
500 pcs.
0.7259 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable inductors, type Fastron 07HVP.

Radial connections, AEC-Q200 tested

Technical specifications
Filter Property Value
Version suppressor choke
Inductance 100 µH
DC current 1.44 A
Tolerance ±10 %
DC resistance 230 mΩ
Saturation current 1.6 A
Measuring frequency 4.42 MHz
Design radial
Length 10 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes