50013662 | WISKA

Counter nut, Ø 25 mm, M16, 22 mm, 50013662

Order No.: 49P1323
EAN: 4007685136624
MPN:
50013662
GM 16
Series: GM
50013662 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1527 €

Locknut, 50013662, WISKA

Locknut, brass according to DIN 89280, M16, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 25 mm
Thread size M16
spanner size 22 mm
Length 4 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15