50011419 | WISKA

Counter nut, Ø 25 mm, M18, 22 mm, 50011419

Order No.: 49P1314
EAN: 4007685114196
MPN:
50011419
GM 18
Series: GM
50011419 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0829 €

Locknut, 50011419, WISKA

Locknut, brass according to DIN 89280, M18, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 25 mm
Thread size M18
spanner size 22 mm
Length 4 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15