50011422 | WISKA

Counter nut, Ø 47 mm, M36, 41 mm, 50011422

Order No.: 49P1317
EAN: 4007685114226
MPN:
50011422
GM 36
Series: GM
50011422 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1892 €

Locknut, 50011422, WISKA

Locknut, brass according to DIN 89280, M36, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 47 mm
Thread size M36
spanner size 41 mm
Length 7 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15