50011424 | WISKA
Counter nut, Ø 70 mm, M56, 65 mm, 50011424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0067 € *
Standard delivery time from the manufacturer is: 3 Weeks
Locknut, 50011424, WISKA
Locknut, brass according to DIN 89280, M56, blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | Ø 70 mm | |
| Thread size | M56 | |
| spanner size | 65 mm | |
| Length | 9 mm | |
| Material | brass | |
| min. operating temperature | -150 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |