50011427 | WISKA

Counter nut, Ø 130 mm, M105, 120 mm, 50011427

Order No.: 49P1322
EAN: 4007685114271
MPN:
50011427
GM 105
Series: GM
50011427 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.3558 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
122.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.3558 €

Locknut, 50011427, WISKA

Locknut, brass according to DIN 89280, M105, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 130 mm
Thread size M105
spanner size 120 mm
Length 14 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15