50011421 | WISKA

Counter nut, Ø 42 mm, M30, 36 mm, 50011421

Order No.: 49P1316
EAN: 4007685114219
MPN:
50011421
GM 30
Series: GM
50011421 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4514 €

Locknut, 50011421, WISKA

Locknut, brass according to DIN 89280, M30, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 42 mm
Thread size M30
spanner size 36 mm
Length 6 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15