50011420 | WISKA

Counter nut, Ø 35 mm, M24, 30 mm, 50011420

Order No.: 49P1315
EAN: 4007685114202
MPN:
50011420
GM 24
Series: GM
50011420 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3209 €

Locknut, 50011420, WISKA

Locknut, brass according to DIN 89280, M24, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 35 mm
Thread size M24
spanner size 30 mm
Length 5 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15