50011425 | WISKA

Counter nut, Ø 92 mm, M72, 85 mm, 50011425

Order No.: 49P1320
EAN: 4007685114257
MPN:
50011425
GM 72
Series: GM
50011425 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1713 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.1713 €

Locknut, 50011425, WISKA

Locknut, brass according to DIN 89280, M72, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 92 mm
Thread size M72
spanner size 85 mm
Length 10 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15