50011426 | WISKA

Counter nut, Ø 100 mm, M80, 90 mm, 50011426

Order No.: 49P1321
EAN: 4007685114264
MPN:
50011426
GM 80
Series: GM
50011426 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.3009 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.3009 €

Locknut, 50011426, WISKA

Locknut, brass according to DIN 89280, M80, blank.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 100 mm
Thread size M80
spanner size 90 mm
Length 11 mm
Material brass
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15