ATV950U15N4EU | Schneider Electric
Frequency converter, 3-phase, 1.5 kW, 480 V, 4 A for synchronous/asynchronous motors, ATV950U15N4EU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,201.7929 € *
Standard delivery time from the manufacturer is: 6 Weeks
Frequency converter, ATV950U15N4EU, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 1.5kW or 2hp, designed to operate within a voltage range of 380 to 480V. It is equipped with an IP55 enclosure and a UL type12 disconnect switch for added safety and protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 1.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 4 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |