ATV950D30N4EU | Schneider Electric
Frequency converter, 3-phase, 30 kW, 480 V, 61.5 A for synchronous/asynchronous motors, ATV950D30N4EU
NCNR (non cancelable / non returnable)
Frequency converter, ATV950D30N4EU, Schneider Electric
This altivar process ATV900 variable speed drive can supply 3-phase synchronous and asynchronous current motors. It is suitable for motors with a rated power of up to 30 kW/40 kW/40 HP for applications requiring small overload (up to 120%). It is suitable for motors with a rated power of up to 22 kW/30 HP for applications requiring significant overload (up to 150%). It operates at a nominal supply voltage from 380 Vac to 480 Vac. This variable frequency drive/converter (VSD/VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and drinking water and waste water.
It provides high engine performance on any engine and total control of all types of coupling in master/slave applications. Network services help to ensure operational continuity, even in the event of a connection interruption. Web server and data logging helps reduce downtime through rapid troubleshooting and preventative maintenance. The advanced connectivity options, including EtherNet/IP and Modbus TCP, allow for deep integration into automation architectures.
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 30 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 61.5 A | |
| Width | 290 mm | |
| Height | 910 mm | |
| Depth | 401 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |