159401 | Riegler
Locking screw, L 44 mm, 400 bar, steel, galvanized, for compressed air/pneumatics, 159401
Order No.: 63G9044
EAN: 4047322640633
MPN:
159401
VSS25SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2859 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2859 €
3 pcs.
27.8936 €
5 pcs.
26.2395 €
7 pcs.
24.7639 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 159401, Riegler
Screw plug for bite-type tube fitting, Pipe exterior Ø 25 mm, PN max. 400 bar. Screw plug, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 44 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |