159399 | Riegler
Locking screw, L 34 mm, 400 bar, steel, galvanized, for compressed air/pneumatics, 159399
Order No.: 63G9040
EAN: 4047322640619
MPN:
159399
VSS16SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1142 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
3 pcs.
11.5192 €
5 pcs.
10.9718 €
7 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 159399, Riegler
Screw plug for bite-type tube fitting, Pipe exterior Ø 16 mm, PN max. 400 bar. Screw plug, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 34 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |