159393 | Riegler

Locking screw, L 31 mm, 160 bar, steel, galvanized, for compressed air/pneumatics, 159393

Order No.: 63G9045
EAN: 4047322640558
MPN:
159393
VSS28LST
159393 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2030 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
28.20 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2030 €
3 pcs.
26.8702 €
5 pcs.
25.2637 €
7 pcs.
23.8476 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, 159393, Riegler

Screw plug for bite-type tube fitting, Pipe exterior Ø 28 mm, PN max. 160 bar. Screw plug, light type.

Technical specifications
Filter Property Value
Product type locking screw
Pressure 160 bar
Material steel, galvanized
Length 31 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 73079910
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back