159392 | Riegler

Locking screw, L 30 mm, 160 bar, steel, galvanized, for compressed air/pneumatics, 159392

Order No.: 63G9043
EAN: 4047322640541
MPN:
159392
VSS22LST
159392 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9936 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
3 pcs.
15.2082 €
5 pcs.
14.4942 €
7 pcs.
13.6493 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, 159392, Riegler

Screw plug for bite-type tube fitting, Pipe exterior Ø 22 mm, PN max. 160 bar. Screw plug, light type.

Technical specifications
Filter Property Value
Product type locking screw
Pressure 160 bar
Material steel, galvanized
Length 30 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 73079910
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back