159389 | Riegler
Locking screw, L 25 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159389
Order No.: 63G9036
EAN: 4047322640510
MPN:
159389
VSS12LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
5 pcs.
5.3312 €
10 pcs.
5.0813 €
15 pcs.
4.7719 €
20 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 159389, Riegler
Screw plug for bite-type tube fitting, Pipe exterior Ø 12 mm, PN max. 315 bar. Screw plug, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 25 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |