159391 | Riegler
Locking screw, L 28 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159391
Order No.: 63G9041
EAN: 4047322640534
MPN:
159391
VSS18LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4240 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
3 pcs.
10.8647 €
5 pcs.
10.3530 €
7 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 159391, Riegler
Screw plug for bite-type tube fitting, Pipe exterior Ø 18 mm, PN max. 315 bar. Screw plug, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 28 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |