159397 | Riegler

Locking screw, L 31 mm, 630 bar, steel, galvanized, for compressed air/pneumatics, 159397

Order No.: 63G9037
EAN: 4047322640596
MPN:
159397
VSS12SST
159397 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
3 pcs.
6.3784 €
5 pcs.
6.0690 €
7 pcs.
5.7001 €
10 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, 159397, Riegler

Screw plug for bite-type tube fitting, Pipe exterior Ø 12 mm, PN max. 630 bar. Screw plug, heavy type.

Technical specifications
Filter Property Value
Product type locking screw
Pressure 630 bar
Material steel, galvanized
Length 31 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 73079910
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back