159396 | Riegler
Locking screw, L 29 mm, 630 bar, steel, galvanized, for compressed air/pneumatics, 159396
Order No.: 63G9035
EAN: 4047322640589
MPN:
159396
VSS10SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
5 pcs.
5.4383 €
10 pcs.
5.1765 €
15 pcs.
4.8671 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw plug, 159396, Riegler
Screw plug for bite-type tube fitting, Pipe exterior Ø 10 mm, PN max. 630 bar. Screw plug, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 29 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |