159390 | Riegler

Locking screw, L 26 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159390

Order No.: 63G9039
EAN: 4047322640527
MPN:
159390
VSS15LST
159390 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
3 pcs.
7.3899 €
5 pcs.
7.0329 €
7 pcs.
6.6164 €
10 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw plug, 159390, Riegler

Screw plug for bite-type tube fitting, Pipe exterior Ø 15 mm, PN max. 315 bar. Screw plug, light type.

Technical specifications
Filter Property Value
Product type locking screw
Pressure 315 bar
Material steel, galvanized
Length 26 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 73079910
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back