159400 | Riegler
Locking screw, L 39 mm, 400 bar, steel, galvanized, for compressed air/pneumatics, 159400
Order No.: 63G9042
EAN: 4047322640626
MPN:
159400
VSS20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0047 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
3 pcs.
17.1122 €
5 pcs.
16.3268 €
7 pcs.
15.3629 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 39 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |