159398 | Riegler
Locking screw, L 34 mm, 630 bar, steel, galvanized, for compressed air/pneumatics, 159398
Order No.: 63G9038
EAN: 4047322640602
MPN:
159398
VSS14SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4954 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
3 pcs.
10.9361 €
5 pcs.
10.4244 €
7 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 34 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |