138503 | Riegler

Counter nut, L 3.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 138503

Order No.: 63G7719
EAN: 4047322525176
MPN:
138503
MSN23814
138503 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available in 3 Days: 1,368 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
25 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size G1/4
Pressure 25 bar
Material brass, nickel-plated
Length 3.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes