137606 | Riegler
Counter nut, L 9 mm, 25 bar, brass, for pipe systems, 137606
Order No.: 63G7708
EAN: 4047322515764
MPN:
137606
MS238112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1717 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
17.17 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1717 €
3 pcs.
16.3268 €
5 pcs.
15.5652 €
7 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 137606, Riegler
Hexagonal counter nut, G 1 1/2, AF 58, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 9 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |