137599 | Riegler
Counter nut, L 3.5 mm, 25 bar, brass, for pipe systems, 137599
Order No.: 63G7724
EAN: 4047322515696
MPN:
137599
MS23818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 3 Days: 3,027 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
25 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 137599, Riegler
Hexagonal counter nut, G 1/8, AF 14, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 3.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |