119331 | Riegler

Counter nut, L 7.1 mm, 20 bar, stainless steel, for pipe systems, 119331

Order No.: 63G7721
EAN: 4047322725095
MPN:
119331
SKMG18ES4408
119331 Riegler Fittings and Accessories Image 1
119331 Riegler Fittings and Accessories Image 2
119331 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 172 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6898 €
25 pcs.
1.5470 €
50 pcs.
1.4518 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 119331, Riegler

Hexagonal counter nut, G 1/8, i., AF 18, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type counter nut
Thread size G1/8
Pressure 20 bar
Material stainless steel
Length 7.1 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes