137605 | Riegler

Counter nut, L 8.5 mm, 25 bar, brass, for pipe systems, 137605

Order No.: 63G7711
EAN: 4047322515757
MPN:
137605
MS238114
137605 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6152 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
3 pcs.
9.1273 €
5 pcs.
8.6870 €
7 pcs.
8.1634 €
10 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 137605, Riegler

Hexagonal counter nut, G 1 1/4, AF 50, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size G1 1/4
Pressure 25 bar
Material brass
Length 8.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead