119339 | Riegler

Counter nut, L 12 mm, 20 bar, stainless steel, for pipe systems, 119339

Order No.: 63G7706
EAN: 4047322725163
MPN:
119339
SKMG112ES4408
119339 Riegler Fittings and Accessories Image 1
119339 Riegler Fittings and Accessories Image 2
119339 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
3 pcs.
7.1995 €
5 pcs.
6.8425 €
7 pcs.
6.4379 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 119339, Riegler

Hexagonal counter nut, G 1 1/2, i., AF 60, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type counter nut
Thread size G1 1/2
Pressure 20 bar
Material stainless steel
Length 12 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes