119332 | Riegler

Counter nut, L 6 mm, 20 bar, stainless steel, for pipe systems, 119332

Order No.: 63G7718
EAN: 4047322725101
MPN:
119332
SKMG14ES4408
119332 Riegler Fittings and Accessories Image 1
119332 Riegler Fittings and Accessories Image 2
119332 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Available in 3 Days: 941 pcs. - if ordered today
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5589 €
25 pcs.
1.4280 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 119332, Riegler

Hexagonal counter nut, G 1/4, i., AF 22, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type counter nut
Thread size G1/4
Pressure 20 bar
Material stainless steel
Length 6 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes