119335 | Riegler

Counter nut, L 8 mm, 20 bar, stainless steel, for pipe systems, 119335

Order No.: 63G7715
EAN: 4047322725125
MPN:
119335
SKMG12ES4408
119335 Riegler Fittings and Accessories Image 1
119335 Riegler Fittings and Accessories Image 2
119335 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Available in 3 Days: 227 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.9040 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 119335, Riegler

Hexagonal counter nut, G 1/2, i., AF 32, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type counter nut
Thread size G1/2
Pressure 20 bar
Material stainless steel
Length 8 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes