137604 | Riegler

Counter nut, L 6 mm, 25 bar, brass, for pipe systems, 137604

Order No.: 63G7714
EAN: 4047322515740
MPN:
137604
MS2381
137604 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Available in 3 Days: 2,061 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
5 pcs.
4.1888 €
10 pcs.
3.9865 €
15 pcs.
3.7485 €
20 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 137604, Riegler

Hexagonal counter nut, G 1, AF 41, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size G1
Pressure 25 bar
Material brass
Length 6 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead