119338 | Riegler
Counter nut, L 11 mm, 20 bar, stainless steel, for pipe systems, 119338
Order No.: 63G7709
EAN: 4047322725156
MPN:
119338
SKMG114ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2828 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
3 pcs.
6.9139 €
5 pcs.
6.5807 €
7 pcs.
6.1880 €
10 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 119338, Riegler
Hexagonal counter nut, G 1 1/4, i., AF 55, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | G1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |