137601 | Riegler
Counter nut, L 4.5 mm, 25 bar, brass, for pipe systems, 137601
Order No.: 63G7733
EAN: 4047322515719
MPN:
137601
MS23838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 3 Days: 2,148 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8687 €
25 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 4.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |