136695 | Riegler
Counter nut, L 11 mm, 25 bar, brass, nickel-plated, for pipe systems, 136695
Order No.: 63G7726
EAN: 4047322507684
MPN:
136695
MSN2382
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
3 pcs.
23.2883 €
5 pcs.
21.9079 €
7 pcs.
20.6822 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |