119330 | Riegler
Sealing plug, L 33.5 mm, 20 bar, stainless steel, for compressed air/liquids, 119330
Order No.: 63G9094
EAN: 4047322725088
MPN:
119330
VSTG2ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Available in 3 Days: 54 pcs. - if ordered today
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
3 pcs.
14.9345 €
5 pcs.
14.2324 €
7 pcs.
13.4113 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 33.5 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |