119329 | Riegler
Sealing plug, L 28.8 mm, 20 bar, stainless steel, for compressed air/liquids, 119329
Order No.: 63G9087
EAN: 4047322725071
MPN:
119329
VSTG112ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2340 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
3 pcs.
9.7104 €
5 pcs.
9.2463 €
7 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopper, 119329, Riegler
Stopper, Hexagonal, G 1 1/2 o., AF 50, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | G1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 28.8 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |