111858 | Riegler

Sealing plug, L 25.2 mm, 20 bar, stainless steel, for compressed air/liquids, 111858

Order No.: 63G9096
EAN: 4047322068819
MPN:
111858
261.05-ES
111858 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Sealing plug, L 22 mm, 20 bar, stainless steel, for compressed air/liquids, 119326
Sealing plug, L 22 mm, 20 bar, stainless steel, for compressed air/liquids, 119326
Order No.: 63G9095
Manufacturer: Riegler
per pc. 3.4510 € *

Stopper, 111858, Riegler

Stopper, Hexagonal, G 3/4, AF 31, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size G3/4
Pressure 20 bar
Material stainless steel
Length 25.2 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement